
* Images are for reference only
74LVC163D,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC163D,112
- JLCPCB Part #
- C548176
- Package
- SO-16
- Description
- -40℃~+125℃ 1 1.2V~3.6V 150MHz Divide-by-2 Rising Edge Synchronous Synchronous Up Counter SO-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1853
50+
$0.1463
150+
$0.1295
500+
$0.1087
2500+
$0.0995
5000+
$0.0939
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?