
* Images are for reference only
74HCT4066D-Q100,11
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT4066D-Q100,11
- JLCPCB Part #
- C547724
- Package
- SO-14
- Description
- -40℃~+125℃ 15ns 180MHz 1:1 30ns 4 4.5V~5.5V 44ns 54Ω 8pF SO-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1185
10+
$0.0940
30+
$0.0816
100+
$0.0725
500+
$0.0651
1000+
$0.0614
Related Products
Welcome back, may I help you?