This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HCT109D-Q100J

Extended
Manufacturer
Nexperia
MFR.Part #
74HCT109D-Q100J
JLCPCB Part #
C547231
Package
SOIC-16
Description
-40℃~+125℃ 1 2 3.5pF 35ns@4.5V,50pF 4.5V~5.5V 4uA 5.2mA 5.2mA 74HCT Series 81MHz Complementary JK-Type Rising Edge Set and Reset SOIC-16 Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2415
10+ $0.1908
30+ $0.1689
100+ $0.1418
500+ $0.1296
1000+ $0.1224

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons