
* Images are for reference only
HPZR-C8V2-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- HPZR-C8V2-QX
- JLCPCB Part #
- C7285982
- Package
- SOD-123W
- Description
- 1 Independent 100uA@7V 13.25Ω 682mW 7.78V~8.6V 8.2V ±5% SOD-123W Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2468
200+
$0.0985
500+
$0.0953
1000+
$0.0937
Related Products
Welcome back, may I help you?