
* Images are for reference only
74LVC1G74GD/S470125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC1G74GD/S470125
- JLCPCB Part #
- C3826519
- Package
- -
- Description
- -40℃~+125℃ 1 1 1.1ns 1.65V~5.5V 100nA 1ns 2.5ns@5V,50pF 200MHz 24mA 24mA 4pF 74LVC Series Asynchronous Complementary type D-Type Rising Edge Set and Reset - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2081
200+
$0.0805
500+
$0.0777
1000+
$0.0763
Welcome back, may I help you?