
* Images are for reference only
74HC299DB,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC299DB,112
- JLCPCB Part #
- C546805
- Package
- SSOP-20-208mil
- Description
- -40℃~+125℃ 0ns 20ns 24ns 2V~6V 74HC 8 8uA Tri-State SSOP-20-208mil Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 924
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9873
10+
$1.6876
30+
$1.5001
100+
$1.3094
500+
$1.2212
924+
$1.1844
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?