
BZX84-C68,235
- Manufacturer
- MFR.Part #
- BZX84-C68,235
- JLCPCB Part #
- C550960
- Package
- SOT-23(TO-236AB)
- Description
- 1 Independent 250mW 50nA@47.6V 64V~72V 68V 90Ω SOT-23(TO-236AB) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-23(TO-236AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 64V~72V | |
| Zener Voltage(Nom) | 68V | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@47.6V |

* Images are for reference only
BZX84-C68,235
Extended- Manufacturer
- MFR.Part #
- BZX84-C68,235
- JLCPCB Part #
- C550960
- Package
- SOT-23(TO-236AB)
- Description
- 1 Independent 250mW 50nA@47.6V 64V~72V 68V 90Ω SOT-23(TO-236AB) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZX84-C68,235
Extended- Manufacturer
- MFR.Part #
- BZX84-C68,235
- JLCPCB Part #
- C550960
- Package
- SOT-23(TO-236AB)
- Description
- 1 Independent 250mW 50nA@47.6V 64V~72V 68V 90Ω SOT-23(TO-236AB) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX84-C68,235 Specifications
BZX84-C68,235 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-23(TO-236AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 64V~72V | |
| Zener Voltage(Nom) | 68V | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 50nA@47.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX84-C68,235. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX84-C68,235 Documents
BZX84-C68,235 datasheets or manufacturer documentation.
Datasheet: BZX84-C68,235 Datasheet (PDF)
BZX84-C68,235 Schematic Symbol & PCB Footprint
The BZX84-C68,235 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.