
* Images are for reference only
74HC259BQ,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC259BQ,115
- JLCPCB Part #
- C546777
- Package
- DHVQFN-16-EP(2.5x3.5)
- Description
- -40℃~+125℃ 0ns 16ns 18ns 2V~6V 74HC 8 8uA Addressable Latch DHVQFN-16-EP(2.5x3.5) Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
200+
$0.1927
500+
$0.1863
1000+
$0.1831
Welcome back, may I help you?