This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HCT259BQ-Q100,11

Extended
Manufacturer
Nexperia
MFR.Part #
74HCT259BQ-Q100,11
JLCPCB Part #
C547520
Package
DHVQFN-16-EP(2.5x3.5)
Description
-40℃~+125℃ 0ns 17ns 23ns 4.5V~5.5V 74HCT 8 8uA Addressable Latch DHVQFN-16-EP(2.5x3.5) Latches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3497
10+ $0.2761
30+ $0.2446
100+ $0.2053
500+ $0.1877
1000+ $0.1772

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons