
* Images are for reference only
74AXP2T3407GN115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AXP2T3407GN115
- JLCPCB Part #
- C3753791
- Package
- XSON-8(1x1.2)
- Description
- -40℃~+85℃ 0.7V~2.75V 1 1 1.8uA 12mA 12mA 225ns@5V,5pF 74AXP Open-drain Schmitt trigger Unidirectional XSON-8(1x1.2) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2065
200+
$0.0799
500+
$0.0771
1000+
$0.0757
Welcome back, may I help you?