This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC847BQC-QZ

Extended
Manufacturer
Nexperia
MFR.Part #
BC847BQC-QZ
JLCPCB Part #
C3198471
Package
DFN-3(1.4x1.2)
Description
100MHz 100mA 15nA 200 360mW 400mV 45V NPN DFN-3(1.4x1.2) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 126

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0715
200+ $0.0278
500+ $0.0268
1000+ $0.0264
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons