This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74AXP1T57GS115

Extended
Manufacturer
Nexperia
MFR.Part #
74AXP1T57GS115
JLCPCB Part #
C4468890
Package
XSON-8(1.4x1)
Description
-40℃~+85℃ 1.05V、1.7V、2.2V、3.7V 180mV、350mV、450mV、700mV、800mV 3 500nA 700mV~1.5V 700mV~2.75V、1.2V~5.5V 74AXP 900mV~1.7V Local shutdown mode NOR Gate、OR Gate、AND Gate、NAND Gate、XNOR Gate XSON-8(1.4x1) Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4426
200+ $0.1713
500+ $0.1653
1000+ $0.1623
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons