
* Images are for reference only
74AUP3G0434GTX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AUP3G0434GTX
- JLCPCB Part #
- C546181
- Package
- XSON-8(1x2)
- Description
- -40℃~+125℃ 0.8V~3.6V 1 4mA 4mA 5ns@3.3V,5pF 74AUP 900nA Push-pull Schmitt trigger Unidirectional XSON-8(1x2) Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4985
200+
$0.5798
500+
$0.5606
1000+
$0.5493
Related Products
Welcome back, may I help you?