
* Images are for reference only
PESD5V0L5UY,125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD5V0L5UY,125
- JLCPCB Part #
- C85385
- Package
- SOT-363
- Description
- -65℃~+150℃ 12V 19pF 2.5A 25W 25nA 5 5V 6.4V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2538
50+
$0.2162
150+
$0.2002
500+
$0.1801
3000+
$0.1625
6000+
$0.1571
Related Products
Welcome back, may I help you?