This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74AUP1T08GW125

Extended
Manufacturer
Nexperia
MFR.Part #
74AUP1T08GW125
JLCPCB Part #
C4469134
Package
TSSOP-5
Description
-40℃~+125℃ 1 1.2uA 2 2.3V~3.6V 2.6V 440mV 4mA 4mA 74AUP Series AND Gate Level shifting、Local shutdown mode TSSOP-5 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7633
200+ $1.0695
500+ $1.0324
1000+ $1.0131

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons