
* Images are for reference only
74AHCT244U/S400029
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AHCT244U/S400029
- JLCPCB Part #
- C3754554
- Package
- -
- Description
- -40℃~+125℃ 1 10.5ns@5V,50pF 4.5V~5.5V 74AHCT 8 80uA 8mA 8mA TTL-compatible CMOS Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
2000+
$0.0357
5000+
$0.0344
10000+
$0.0338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?