This website requires JavaScript.
no-image

* Images are for reference only

74AHCT244U/S400,02

Extended
Manufacturer
Nexperia
MFR.Part #
74AHCT244U/S400,02
JLCPCB Part #
C20234952
Package
-
Description
-40℃~+125℃ 10.5ns@5.5V,50pF 4.5V~5.5V 74AHCT 80uA 8mA 8mA Schmitt trigger、TTL-compatible CMOS Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 4075

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1971
200+ $0.0786
500+ $0.0761
1000+ $0.0748
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons