
* Images are for reference only
74AHCT08D,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AHCT08D,112
- JLCPCB Part #
- C554486
- Package
- SOP-14
- Description
- -40℃~+125℃ 10ns@5V,50pF 2 2V 3.7V 4 4.5V~5.5V 40uA 550mV 74AHCT 800mV AND Gate SOP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 1140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0734
10+
$0.0583
30+
$0.0508
100+
$0.0452
500+
$0.0405
1140+
$0.0383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?