


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Logic Type | OR Gate | |
| Series | 74HCT | |
| Number of Channels | 4 | |
| Input Number | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT32PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Logic Type | OR Gate | |
| Series | 74HCT | |
| Number of Channels | 4 | |
| Input Number | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT32PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT32PW datasheets or manufacturer documentation.
Datasheet: 74HCT32PW Datasheet (PDF)
The 74HCT32PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.