
* Images are for reference only
PH1730AL,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PH1730AL,115
- JLCPCB Part #
- C552608
- Package
- SOT-669
- Description
- 1 N-channel 1.7mΩ@10V 100A 2.15V 30V SOT-669 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3862
10+
$1.1530
30+
$1.0244
100+
$0.8797
500+
$0.8153
1500+
$0.7864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →