
* Images are for reference only
74AHC573PW,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AHC573PW,112
- JLCPCB Part #
- C554424
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1.5ns 2V~5.5V 3.5ns 4uA 74AHC 8 8.8ns D Latch Tri-State TSSOP-20 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 1875
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
10+
$0.0850
30+
$0.0739
100+
$0.0657
500+
$0.0591
1000+
$0.0558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?