This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74AHC1GU04GW/S400125

Extended
Manufacturer
Nexperia
MFR.Part #
74AHC1GU04GW/S400125
JLCPCB Part #
C4469737
Package
-
Description
-40℃~+125℃ 1 1 1.7V、2.4V、4.4V 1.9V、2.9V、4.4V 100mV、550mV 13.5ns@3.3V,50pF 2V~5.5V 300mV、600mV、1.1V 40uA 74AHC Series 8mA 8mA - Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 695

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0346
200+ $0.0134
500+ $0.0129
1000+ $0.0127
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons