
* Images are for reference only
PMEG2010EA,135
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG2010EA,135
- JLCPCB Part #
- C552823
- Package
- SOD-323
- Description
- 1 Independent 1A 20V 50uA@15V 550mV@1A 5A SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 28
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3372
10+
$0.3308
30+
$0.3275
100+
$0.3227
Related Products
Welcome back, may I help you?