This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74ABT00PW,112

Extended
Manufacturer
Nexperia
MFR.Part #
74ABT00PW,112
JLCPCB Part #
C6407532
Package
TSSOP-14-175mil
Description
-40℃~+85℃ 15mA 2 2.5V 20mA 2V 3.6ns@5V,50pF 4 4.5V~5.5V 500mV 50uA 74ABT 800mV Local shutdown mode NAND Gate TSSOP-14-175mil Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 158

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0570
200+ $0.0228
500+ $0.0220
1000+ $0.0217

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons