CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. G3R75MT12J
G3R75MT12J - 1
G3R75MT12J - 2
G3R75MT12J - 3
Extended1/3
* Images are for reference only

G3R75MT12J

Attributes
Value
Manufacturer
Navitas
MFR.Part #
G3R75MT12J
JLCPCB Part #
C25836783
Package
TO-263-7
Description
-55℃~+175℃ 1.2kV 1.545nF 196W 2.7V 3.8pF 38A 47nC 47pF 75mΩ N-Channel TO-263-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerNavitas
PackageTO-263-7
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.545nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)47nC
Reverse Transfer Capacitance (Crss)3.8pF
Current - Continuous Drain(Id)38A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)47pF
Pd - Power Dissipation196W
RDS(on)75mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. G3R75MT12J
G3R75MT12J

* Images are for reference only

G3R75MT12J

Extended
Manufacturer

Navitas

MFR.Part #
G3R75MT12J
JLCPCB Part #
C25836783
Package
TO-263-7
Description
-55℃~+175℃ 1.2kV 1.545nF 196W 2.7V 3.8pF 38A 47nC 47pF 75mΩ N-Channel TO-263-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G3R75MT12J

* Images are for reference only

G3R75MT12J

Extended
Manufacturer

Navitas

MFR.Part #
G3R75MT12J
JLCPCB Part #
C25836783
Package
TO-263-7
Description
-55℃~+175℃ 1.2kV 1.545nF 196W 2.7V 3.8pF 38A 47nC 47pF 75mΩ N-Channel TO-263-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G3R75MT12J Specifications

G3R75MT12J technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerNavitas
PackageTO-263-7
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.545nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)47nC
Reverse Transfer Capacitance (Crss)3.8pF
Current - Continuous Drain(Id)38A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)47pF
Pd - Power Dissipation196W
RDS(on)75mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3R75MT12J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G3R75MT12J Documents

G3R75MT12J datasheets or manufacturer documentation.

Datasheet: G3R75MT12J Datasheet (PDF)

G3R75MT12J Schematic Symbol & PCB Footprint

The G3R75MT12J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.