
* Images are for reference only
OH3172
Extended
- Manufacturer
- Nanjing Ouzhuo Tech
- MFR.Part #
- OH3172
- JLCPCB Part #
- C127580
- Package
- TO-92S
- Description
- -40℃~+125℃ 4.5V~24V 4mA ±6mT TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 364
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 364
In-stock Item Pricing
Qty Unit Price
1+
$0.2264
50+
$0.1779
150+
$0.1570
1000+
$0.1309
2000+
$0.1194
5000+
$0.1124
Related Products
Welcome back, may I help you?