
* Images are for reference only
OH543
Extended
- Manufacturer
- Nanjing Ouzhuo Tech
- MFR.Part #
- OH543
- JLCPCB Part #
- C127584
- Package
- SOT-89
- Description
- -40℃~+150℃ 4V~30V 5mA SOT-89 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4519
10+
$0.3554
30+
$0.3136
100+
$0.2621
500+
$0.2380
1000+
$0.2252
Related Products
Welcome back, may I help you?