Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. OH549E
OH549E - 1
OH549E - 2
OH549E - 3
Extended1/3
* Images are for reference only
OH549E
Attributes
Value
Manufacturer
Nanjing Ouzhuo Tech
MFR.Part #
OH549E
JLCPCB Part #
C127590
Package
SOT-89
Description
-20℃~+100℃ 2.5V~10V 2mV/Gs 4.2mA ±120mT SOT-89 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerNanjing Ouzhuo Tech
PackageSOT-89
Operating Temperature-20℃~+100℃
Sensitivity2mV/Gs
Magnetic Field Range±120mT
Voltage - Supply2.5V~10V
Supply Current4.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. OH549E
OH549E

* Images are for reference only

OH549E

Extended
Manufacturer

Nanjing Ouzhuo Tech

MFR.Part #
OH549E
JLCPCB Part #
C127590
Package
SOT-89
Description
-20℃~+100℃ 2.5V~10V 2mV/Gs 4.2mA ±120mT SOT-89 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH549E

* Images are for reference only

OH549E
Extended
Manufacturer

Nanjing Ouzhuo Tech

MFR.Part #
OH549E
JLCPCB Part #
C127590
Package
SOT-89
Description
-20℃~+100℃ 2.5V~10V 2mV/Gs 4.2mA ±120mT SOT-89 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH549E Specifications

OH549E technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerNanjing Ouzhuo Tech
PackageSOT-89
Operating Temperature-20℃~+100℃
Sensitivity2mV/Gs
Magnetic Field Range±120mT
Voltage - Supply2.5V~10V
Supply Current4.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OH549E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OH549E Documents

OH549E datasheets or manufacturer documentation.

Datasheet: OH549E Datasheet (PDF)

OH549E Schematic Symbol & PCB Footprint

The OH549E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.