
* Images are for reference only
TJA1029TK,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- TJA1029TK,118
- JLCPCB Part #
- C194370
- Package
- HVSON-8-EP(3x3)
- Description
- -40℃~+150℃ 1 1 175mV 5V~18V Transceiver HVSON-8-EP(3x3) LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6671
10+
$1.4011
30+
$1.2528
100+
$1.0867
500+
$1.0142
1000+
$0.9803
Related Products
Welcome back, may I help you?