
* Images are for reference only
LPC1111FHN33/103K
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1111FHN33/103K
- JLCPCB Part #
- C3220608
- Package
- HVQFN-32(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 28 2KB 32 Bit 50MHz 8KB ARM Cortex-M0 Built-in FLASH HVQFN-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2636
200+
$0.4897
500+
$0.4721
1300+
$0.4640
Welcome back, may I help you?