
* Images are for reference only
SC16C652BIBS,151
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SC16C652BIBS,151
- JLCPCB Part #
- C729130
- Package
- HVQFN-32-EP(5x5)
- Description
- 2 2.5V、3.3V、5V 32Byte 5Mbps With False Start Bit Detection、with Modem Control、With automatic flow control、With IrDA Encoder/Decoder HVQFN-32-EP(5x5) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1765
200+
$4.0006
490+
$3.8642
980+
$3.7952
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?