This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPC5777MK0MVU8R

Extended
Manufacturer
NXP Semicon
MFR.Part #
SPC5777MK0MVU8R
JLCPCB Part #
C3226183
Package
PBGA-416
Description
-40℃~+125℃ 12bit、16bit 300MHz 32 Bit 3V~5.5V 404KB 8.64MB Built-in FLASH Freescale Series PBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $96.7230
200+ $37.4303
500+ $36.1159
1000+ $35.4652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons