
* Images are for reference only
MPXM12GS
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXM12GS
- JLCPCB Part #
- C3253736
- Package
- MPAK-5
- Description
- -40℃~+125℃ 10Kpa 3V~6V MPAK-5 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2893
200+
$9.7872
500+
$9.4426
1000+
$9.2728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?