
* Images are for reference only
MC9S08PL60CQH
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08PL60CQH
- JLCPCB Part #
- C1339242
- Package
- LQFP-64(14x14)
- Description
- -40℃~+85℃ 10bit 2.7V~5.5V 20MHz 256Byte 57 60KB 8 Bit Built-in FLASH S08 LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.8152
10+
$2.3856
30+
$2.1159
84+
$1.8397
420+
$1.7153
840+
$1.6604
Related Products
Welcome back, may I help you?