
* Images are for reference only
SPC5602DF1MLL4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SPC5602DF1MLL4
- JLCPCB Part #
- C1339155
- Package
- LQFP-100(14x14)
- Description
- -40℃~+125℃ 12bit 16KB 256KB 32 Bit 3V~5.5V 48MHz 4KB 79 Built-in FLASH Freescale Series LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0406
200+
$6.2086
450+
$5.9906
900+
$5.8816
Welcome back, may I help you?