This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MKV30F128VLH10

Extended
Manufacturer
NXP Semicon
MFR.Part #
MKV30F128VLH10
JLCPCB Part #
C5194510
Package
SOT-1699-1
Description
-40℃~+105℃ 1.71V~3.6V 100MHz 128KB 16KB 32 Bit 46 ARM Cortex-M4 Built-in FLASH SOT-1699-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 260

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $5.1362
10+ $5.0069
30+ $4.9213
100+ $4.8341

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons