This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S12GN16F0MLF

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S12GN16F0MLF
JLCPCB Part #
C1344813
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 10bit 16 Bit 16KB 1KB 25MHz 3.13V~5.5V 40 512Byte Built-in FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4970
250+ $1.7404
500+ $1.6794
1000+ $1.6505
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons