
* Images are for reference only
MK10DX64VLK7
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK10DX64VLK7
- JLCPCB Part #
- C1340170
- Package
- FQFP-80(12x12)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 16KB 16bit 2KB 32 Bit 56 64KB 72MHz ARM Cortex-M4 Built-in FLASH FQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$9.1257
10+
$8.9073
30+
$8.7612
100+
$8.6151
Related Products
Welcome back, may I help you?