
* Images are for reference only
S32K314NHT1VPBSR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S32K314NHT1VPBSR
- JLCPCB Part #
- C20234352
- Package
- QFP-172(16x16)
- Description
- -40℃~+105℃ 160MHz 2.7V~5.5V 218 32 Bit 4MB 512KB ARM Cortex-M7 Built-in FLASH QFP-172(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$30.9822
10+
$29.9171
Welcome back, may I help you?