
* Images are for reference only
S9S08RNA16W2MTG
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S9S08RNA16W2MTG
- JLCPCB Part #
- C1340709
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 10bit 12 16KB 2.7V~5.5V 20MHz 256Byte 2KB 8 Bit Built-in FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4466
200+
$1.3336
500+
$1.2869
1000+
$1.2643
Related Products
Welcome back, may I help you?