
* Images are for reference only
MKS20FN256VFT12
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKS20FN256VFT12
- JLCPCB Part #
- C5174759
- Package
- QFN-48(7x7)
- Description
- -40℃~+105℃ 1.71V~3.6V 120MHz 256KB 32 Bit 35 64KB ARM Cortex-M4 Built-in FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?