
* Images are for reference only
S32K358GHT1MPCST
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S32K358GHT1MPCST
- JLCPCB Part #
- C26402870
- Package
- HDQFP-172(16x16)
- Description
- -40℃~+125℃ 1.125MB 128KB 142 2.97V~5.5V 240MHz 32 Bit 8MB ARM Cortex-M7 Built-in+External FLASH HDQFP-172(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2234
10+
$42.7174
Related Products
Welcome back, may I help you?