This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S08SL16F1CTJ

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S08SL16F1CTJ
JLCPCB Part #
C1344548
Package
TSSOP-20
Description
-40℃~+85℃ 10bit 16 16KB 2.7V~5.5V 256Byte 40MHz 512Byte 8 Bit External FLASH S08 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0800
200+ $2.3537
500+ $2.2702
1000+ $2.2301

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons