This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPC5775BDK3MME2R

Extended
Manufacturer
NXP Semicon
MFR.Part #
SPC5775BDK3MME2R
JLCPCB Part #
C1850167
Package
MAPBGA-416
Description
-40℃~+125℃ 220MHz 32 Bit 3V、5.5V 4MB 512KB Built-in FLASH Freescale Series MAPBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.0264
200+ $22.8429
500+ $22.0402
1000+ $21.6437

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons