
* Images are for reference only
S32K341NHT0VPAST
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S32K341NHT0VPAST
- JLCPCB Part #
- C20234366
- Package
- -
- Description
- -40℃~+105℃ 128KB 160MHz 1MB 2.97V~5.5V 256KB 32 Bit ARM Cortex-M7 Built-in+External FLASH - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4398
200+
$8.5541
480+
$8.2683
960+
$8.1270
Related Products
Welcome back, may I help you?