
* Images are for reference only
MC9S12C128VFUE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S12C128VFUE
- JLCPCB Part #
- C1345213
- Package
- QFP-80(14x14)
- Description
- -40℃~+105℃ 10bit 128KB 16 Bit 2.35V~5.5V 25MHz 4KB 60 Built-in FLASH HCS12 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7553
200+
$12.6766
420+
$12.2305
840+
$12.0099
Welcome back, may I help you?