
* Images are for reference only
MC34671AEPR2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC34671AEPR2
- JLCPCB Part #
- C3682867
- Package
- UDFN-8(3x2)
- Description
- -40℃~+85℃ 1 1uA 2.6V~28V 4.2V 600mA Charging IC Lithium Battery UDFN-8(3x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6700
10+
$2.6074
30+
$2.5656
100+
$2.5239
Related Products
Welcome back, may I help you?