
* Images are for reference only
PCA9542APW/DG118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9542APW/DG118
- JLCPCB Part #
- C3208518
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 10uA 1uA 2.3V~5.5V TSSOP-14 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8990
200+
$1.1226
500+
$1.0839
1000+
$1.0630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?