
* Images are for reference only
CD4016BPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4016BPW
- JLCPCB Part #
- C1499681
- Package
- TSSOP-14
- Description
- -55℃~+125℃ 3V~18V TSSOP-14 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5978
200+
$0.2324
500+
$0.2244
1000+
$0.2196
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?