
* Images are for reference only
MW7IC008NT1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MW7IC008NT1
- JLCPCB Part #
- C5196343
- Package
- PQFN-24(8x8)
- Description
- 100MHz~1GHz 15dB 23.5dB 32V 75mA Temperature compensation、Electrostatic protection PQFN-24(8x8) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3133
10+
$20.2376
30+
$18.3770
100+
$16.7521
Welcome back, may I help you?